help desk software
DATA SHEET

ECW-H12103JV

Panasonic

Cap Film 0.01uF 1250V PP 5% (18 X 8 X 15mm) Radial 15mm 105°C Bulk

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECW-H12103JV
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Dielectric:
PP
Voltage:
1250 VDC
Capacitance Value:
0.01 uF
Tolerance:
5 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
18 x 8 x 15 mm
Cap Film 0.01uF 1250V PP 5% (18 X 8 X 15mm) Radial 15mm 105°C Bulk
Search Keywords:
ECWH12103JV
IN STOCK: 1,290
Ships today, if you order in
On Order:
2,000   can ship 5/23/25 
Minimum Order:
50
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5397
$26.985
250
$0.4677
$116.925
1,000
$0.4360
$436.000
3,000
$0.4146
$1,243.800
5,000
$0.4084
$2,042.000
8,000
$0.4023
$3,218.400
10,000
$0.3962
$3,962.000
15,000 +
$0.3903
$5,854.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides