Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECW-H12273JV
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Dielectric:
PP
Voltage:
1250 VDC
Capacitance Value:
0.027 uF
Tolerance:
5 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
23 x 9 x 17.5 mm
Cap Film 0.027uF 1250V PP 5% (23 X 9 X 17.5mm) Radial 20mm 105°C Bulk
Search Keywords:
ECWH12273JV
IN STOCK:
1,001
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
25
$1.530
$38.250
50
$1.333
$66.650
100
$1.150
$115.000
250
$1.132
$283.000
500
$0.875
$437.500
750
$0.861
$645.750
1,000
+
$0.776
$776.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
TX2-LT-24V
Signal Relay 24VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT Medical
ATC180041
3590S-2-501L
Res Wirewound POT 500 Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Sol...
RTTC34B02X
Connector, Jack, 3 Condition, Right Angle, Black
DZ10G1B
Switch Snap Action N.O./N.C. DPDT Pin Plunger 10A 250VAC 250VDC 186.42VA 5.59N Screw Mount...