ECW-H16103JV
PanasonicCap Film 0.01uF 1600V PP 5% (23 X 8 X 16.5mm) Radial 20mm 105°C Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECW-H16103JV
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Dielectric:
PP
Voltage:
1600 VDC
Capacitance Value:
0.01 uF
Tolerance:
5 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
23 x 8 x 16.5 mm
The PANASONIC ECW-H16103JV is a high-quality film capacitor with a capacitance of 0.01uF and a voltage rating of 1600V. With a tolerance of 5%, this capacitor ensures precise and reliable performance. Its compact size of 23mm x 8mm x 16.5mm and radial lead style with a 20mm lead spacing allow for easy installation and versatile use in various electronic applications. Designed to withstand high temperatures, this capacitor is rated at 105°C, making it suitable for demanding environments. Available in bulk packaging, it is an ideal choice for both professionals and enthusiasts seeking reliable capacitors for their electronic projects.
Search Keywords:
ECWH16103JV
IN STOCK:
4,520
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4338
$21.690
500
$0.3525
$176.250
1,000
$0.3472
$347.200
3,000
$0.3223
$966.900
5,000
$0.3090
$1,545.000
8,000
$0.3044
$2,435.200
15,000
$0.2998
$4,497.000
25,000
+
$0.2953
$7,382.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-5747150-6
D Sub Connector - DB9 - 9 Contacts - Receptacle - Solder - DE - AMPLIMITE HD-20 Series - M...
2-640502-2
12P MR HDR ASSY VO LF
CWR-227-10-0000
Conn IDC Connector SKT 10 POS 2.54mm IDT RA Side Entry Cable Mount
230057GP
Switch DIP N.O./N.C. DP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins 10000Cycles 2.54mm Thru-...
1827732
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...