help desk software
DATA SHEET

ECW-H16563JV

Panasonic

Cap Film 0.056uF 1600V PP 5% (28 X 16 X 24.5mm) Radial 25mm 105°C Bulk

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECW-H16563JV
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Dielectric:
PP
Voltage:
1600 VDC
Capacitance Value:
0.056 uF
Tolerance:
5 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
28 x 16 x 24.5 mm
Cap Film 0.056uF 1600V PP 5% (28 X 16 X 24.5mm) Radial 25mm 105°C Bulk
Search Keywords:
ECWH16563JV
IN STOCK: 1,330
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.45
$61.250
250
$1.44
$360.000
500
$1.26
$630.000
1,000
$1.23
$1,230.000
3,000
$1.20
$3,600.000
5,000
$1.17
$5,850.000
8,000
$1.15
$9,200.000
10,000 +
$1.13
$11,300.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides