Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECW-HA3C123JQ
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
2000
Package Type:
Bag
Dielectric:
PP
Voltage:
1600 VDC
Capacitance Value:
0.012 uF
Tolerance:
5 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
20.3 x 6.8 x 17.8 mm
Cap Film 0.012uF 1600V PP 5% (20.3 X 6.8 X 17.8mm) Radial 17.5mm 105°C Ammo
Search Keywords:
ECWHA3C123JQ
IN STOCK:
1,850
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4206
$42.060
2,000
$0.2714
$542.800
4,000
$0.2656
$1,062.400
6,000
$0.2601
$1,560.600
8,000
$0.2575
$2,060.000
26,000
$0.2549
$6,627.400
50,000
+
$0.2524
$12,620.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
980-0000-171
Connector Circular MIL-DTL5015 Series
RSA0N11M9A0K
Res POT 10K Ohm 20% (146.5 X 17 X 29.2mm) Lead Wire Tray
MS3116F12-8S
Conn Miniature Cylindrical SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
PRMA1A12B
Reed Relays 12VDC 1KOhm 0.5A SPST-NO (19.61x8.89x6.71)mm THT Dry