Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECW-HA3C272J4
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
600
Package Type:
Ammo
Dielectric:
PP
Voltage:
1600 VDC
Capacitance Value:
0.0027 uF
Tolerance:
5 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
17.8 x 5.2 x 13 mm
Cap Film 0.0027uF 1600V PP 5% (17.8 X 5.2 X 13mm) Radial 10mm 105°C Ammo
Search Keywords:
ECWHA3C272J4
IN STOCK:
574
Ships today, if you order in
You may purchase in-stock quantity up to 574
Minimum Order:
600
Available in less than min:
574
Multiple:
600
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1799
$0.1799
600
$0.1635
$98.1000
3,000
$0.1480
$444.0000
5,400
$0.1458
$787.3200
7,800
$0.1436
$1,120.0800
10,200
$0.1405
$1,433.1000
25,200
$0.1354
$3,412.0800
50,400
$0.1333
$6,718.3200
100,200
+
$0.1313
$13,156.2600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides