Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECW-HA3C303J
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
800
Package Type:
Bag
Dielectric:
PP
Voltage:
1600 VDC
Capacitance Value:
0.03 uF
Tolerance:
5 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
20.6 x 10.7 x 16.5 mm
Cap Film 0.03uF 1600V PP 5% (20.6 X 10.7 X 16.5mm) Radial 17.5mm 105°C Ammo
Search Keywords:
ECWHA3C303J
IN STOCK:
33
Can Ship immediately
You may purchase in-stock quantity up to 33
Minimum Order:
50
Available in less than min:
33
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$0.5825
$0.583
50
$0.5295
$26.475
800
$0.4356
$348.480
1,600
$0.4174
$667.840
3,200
$0.3955
$1,265.600
5,600
$0.3855
$2,158.800
8,000
$0.3797
$3,037.600
10,400
$0.3740
$3,889.600
15,200
+
$0.3684
$5,599.680
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
72PR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Th...
108TTA016M
Aluminum Electrolytic Capacitor - 1000uF ±20% - 16WVDC - +85°C
ECQ-E4224KF
Cap Film 0.22uF 400V PET 10% (18.5 X 5.9 X 13mm) Radial 15mm 105°C Bulk
BAT54S
Schottky Diode - SOT-23 - 30V - 0.2A