Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECW-HA3C473H
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
600
Package Type:
Bag
Dielectric:
PP
Voltage:
1600 VDC
Capacitance Value:
0.047 uF
Tolerance:
3 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
20.6 x 13.4 x 19.2 mm
Cap Film 0.047uF 1600V PP 3% (20.6 X 13.4 X 19.2mm) Radial 17.5mm 105°C Ammo
Search Keywords:
ECWHA3C473H
IN STOCK:
440
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
50
$1.095
$54.750
250
$0.765
$191.250
600
$0.692
$415.200
1,200
$0.598
$717.600
3,000
$0.553
$1,659.000
5,400
$0.548
$2,959.200
7,800
$0.542
$4,227.600
15,000
+
$0.537
$8,055.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
RK09L1140A66
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (12.1 X 26mm) Pin Panel Mount/Bra...
PCN-105D3MHZ,000
Power Relay 5VDC 3A SPST-NO(20mm 5mm 12.5mm) THT
DBT71210P
High Voltage Relay - SPST-NC (1 Form B) - 12VDC Coil - Max Switching: 7kV, 2A - Tungsten C...
G2RV1SAPGDC11