Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECW-HC3F103JD
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
BULK
Dielectric:
PP
Voltage:
3000 VDC
Capacitance Value:
0.01 uF
Tolerance:
5 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
25.8 x 8.2 x 16.1 mm
Cap Film 0.01uF 3000V PP 5% (25.8 X 8.2 X 16.1mm) Radial 22.5mm 85°C Bulk
Search Keywords:
ECWHC3F103JD
IN STOCK:
335
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6547
$65.470
300
$0.6165
$184.950
1,000
$0.5161
$516.100
2,500
$0.4722
$1,180.500
5,000
$0.4651
$2,325.500
7,500
$0.4581
$3,435.750
10,000
$0.4513
$4,513.000
15,000
+
$0.4445
$6,667.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
G3VM-61DR
Relay SSR 25mA 1.48V DC-IN 2A 48V AC/DC-OUT 4-Pin DIP SMD Stick
208-3
Switch DIP OFF ON SPST 3 Raised Slide 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
DR73-221-R
Inductor Power Shielded Drum Core 223.3u(OCL)H/220uH 20% 100KHz Ferrite 520mA 1.05Ohm DCR ...
AT16-18PA-K004
18 Position Receptacle with End Cap, Keyed A, Black
ERJ-S08F3602V
Res Thick Film 1206 36K Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD Automotiv...