ECW-U1105KCV
PanasonicCap Film 1uF 100V PEN 10% (9.8 X 6.3 X 5.1mm) Stacked 125°C T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECW-U1105KCV
RoHS:
Yes
HTS:
8532250070
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Dielectric:
Pen
Voltage:
100 VDC
Capacitance Value:
1 uF
Tolerance:
10 %
Mounting:
Surface Mount
Termination Style:
N/R
Size:
9.8 x 6.3 x 5.1 mm
The PANASONIC ECW-U1105KCV is a high-quality capacitor designed for various electronic applications. This capacitor has a capacitance value of 1uF and a voltage rating of 100V, making it suitable for a wide range of projects. It is made from polyethylene naphthalate (PEN) film, ensuring outstanding performance and reliability. With a tolerance of 10%, this capacitor delivers precise and accurate results. Measuring 9.8mm x 6.3mm x 5.1mm, it is conveniently compact and easy to integrate into circuit designs. Additionally, it is stacked and can withstand temperatures of up to 125°C, ensuring its durability in demanding environments. This PANASONIC capacitor is supplied in tape and reel packaging, making it suitable for automated assembly processes. Choose the ECW-U1105KCV for your electronic projects and experience exceptional performance and longevity.
Search Keywords:
ECWU1105KCV
IN STOCK:
1,145
Ships today, if you order in
On Order:
1,000
can ship 3/28/25
Minimum Order:
10
Price Per:
Reel
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$2.36
$23.600
100
$1.67
$167.000
250
$1.64
$410.000
500
$1.59
$795.000
1,000
$1.47
$1,470.000
3,000
$1.40
$4,200.000
5,000
$1.35
$6,750.000
8,000
+
$1.33
$10,640.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5103310-2
A/L LOW PRO HDR 14P RA BLACK
ESQ-120-12-G-S
.100" PC/104™ Elevated Socket Strip
43650-0501
Conn Power HDR 5 POS 3mm Solder RA Thru-Hole 5 Terminal 1 Port Micro-Fit 3.0™ Tray
4403-680LF
Feed Through Capacitor - 5 pF - 200 V - 10 A - 4-40 Thread Size - Axial Package - Bushing.
WST-1203UX
Buzzers Indicator - Internally Driven - Magnetic - 3 V - 30mA - 2.3kHz - 82dB @ 3V, 10cm -...