ECW-U1334KC9
PanasonicCap Film 0.33uF 100V PEN 10% (7.1 X 5 X 3.5mm) Stacked 125°C T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECW-U1334KC9
RoHS:
Yes
HTS:
8532250045
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Box
Dielectric:
Pen
Voltage:
100 VDC
Capacitance Value:
0.33 uF
Tolerance:
10 %
Mounting:
Surface Mount
Termination Style:
N/R
Size:
7.1 x 5 x 3.5 mm
The PANASONIC ECW-U1334KC9 is a high-quality capacitor film used in various electronic applications. With a capacitance of 0.33uF and a voltage rating of 100V, it is capable of handling a wide range of electrical loads. This capacitor is equipped with a polyethylene naphthalate (PEN) dielectric material for excellent electrical insulation and stability. It has a tolerance of 10% and is designed to withstand temperatures up to 125°C. The ECW-U1334KC9 is presented in a compact stacked form factor, measuring 7.1mm in length, 5mm in width, and 3.5mm in height. It is supplied in tape and reel packaging for convenient and efficient handling during assembly.
Search Keywords:
ECWU1334KC9
IN STOCK:
2,870
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
25
$1.333
$33.325
250
$0.966
$241.500
500
$0.946
$473.000
1,500
$0.932
$1,398.000
3,000
$0.879
$2,637.000
6,000
$0.866
$5,196.000
7,500
$0.853
$6,397.500
10,500
+
$0.840
$8,820.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
282822-4
TERMI-BLOK HEADER,ASSY90 4P.
45F200E
Res Wirewound 200 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
ECE-A1EKA220
Cap Aluminum Lytic 22uF 25V 20% (5 X 7mm) Radial 2mm 55mA 1000h 85°C Automotive Bulk
ECE-A1EKS4R7
Cap Aluminum Lytic 4.7uF 25V 20% (4 X 5mm) Radial 1.5mm 22mA 1000h 85°C Automotive Bulk
505405-0670