Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECW-U2105KCZ
RoHS:
Yes
HTS:
8532250070
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
750
Dielectric:
Pen
Voltage:
250 VDC
Capacitance Value:
1 uF
Tolerance:
10 %
Mounting:
Surface Mount
Termination Style:
N/R
Size:
15.2 x 10 x 5.1 mm
Cap Film 1uF 250V PEN 10%( 15.2 X 10 X 5.1mm) Stacked 125°C T/R
Search Keywords:
ECWU2105KCZ
IN STOCK:
898
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$3.57
$17.850
50
$2.68
$134.000
100
$2.62
$262.000
250
$2.58
$645.000
750
$2.54
$1,905.000
1,500
$2.44
$3,660.000
3,000
$2.40
$7,200.000
5,250
+
$2.37
$12,442.500
Product Guides
CUSTOMERS
ALSO BOUGHT
103309-1
Wire-To-Board Connector - 2.54 mm - 10 Contacts - Header - AMP-LATCH Series - Through Hole...
5104338-6
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
640445-3
03P MTA156 HDR ASSY FL/STR SN
133-3701-231
Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold
ECW-U2474KCV
Cap Film 0.47uF 250V PEN 10% (9.8 X 8 X 5.3mm) Stacked 125°C T/R