ECW-U2223KC9
PanasonicCap Film 0.022uF 250V PEN 10% (4.8 X 3.3 X 2mm) Stacked 125°C T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECW-U2223KC9
RoHS:
Yes
HTS:
8532250070
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Box
Dielectric:
Pen
Voltage:
250 VDC
Capacitance Value:
0.022 uF
Tolerance:
10 %
Mounting:
Surface Mount
Termination Style:
N/R
Size:
4.8 x 3.3 x 2 mm
The PANASONIC part ECW-U2223KC9 is a high-quality capacitor film with a capacitance of 0.022uF and a voltage rating of 250V. It is manufactured using polyethylene naphthalate (PEN) material and has a tolerance of 10%. The compact size of 4.8 x 3.3 x 2mm allows for easy installation in various electronic devices. The capacitor is designed to withstand high temperatures, up to 125°C, ensuring reliability and durability. It is supplied on a tape and reel (T/R) for convenient handling during production processes. This PANASONIC capacitor is ideal for applications requiring stable and precise capacitance values, making it a versatile choice for a wide range of electronic devices.
Search Keywords:
ECWU2223KC9
IN STOCK:
6,500
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6960
$34.800
250
$0.5714
$142.850
1,000
$0.4784
$478.400
3,000
$0.4351
$1,305.300
6,000
$0.4107
$2,464.200
9,000
$0.4020
$3,618.000
12,000
$0.3960
$4,752.000
15,000
+
$0.3859
$5,788.500
Product Guides