ECW-U2474KCV
PanasonicCap Film 0.47uF 250V PEN 10% (9.8 X 8 X 5.3mm) Stacked 125°C T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECW-U2474KCV
RoHS:
Yes
HTS:
8532250070
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Dielectric:
Pen
Voltage:
250 VDC
Capacitance Value:
0.47 uF
Tolerance:
10 %
Mounting:
Surface Mount
Termination Style:
N/R
Size:
9.8 x 8 x 5.3 mm
The PANASONIC ECW-U2474KCV is a high-quality capacitor film designed specifically for electronic applications. With a capacitance of 0.47uF and a voltage rating of 250V, this capacitor is capable of providing stable and reliable performance. Its 10% tolerance ensures precise and accurate results, making it suitable for various electrical circuits.This capacitor is constructed using polyethylene naphthalate (PEN) material, which offers excellent dielectric properties and low dissipation factor. Its compact size, measuring at 9.8mm x 8mm x 5.3mm, allows it to fit well in space-constrained applications.The ECW-U2474KCV features a stacked design, ensuring enhanced performance even in demanding environments. Its operation temperature range of 125°C makes it suitable for various industrial and automotive applications.Provided in tape and reel packaging (T/R), this PANASONIC capacitor offers convenient handling during production and prevents damage during shipping. With its excellent characteristics and reliable performance, the ECW-U2474KCV is an ideal choice for electronic designers and engineers looking for a top-notch capacitor for their projects.
Search Keywords:
ECWU2474KCV
IN STOCK:
2,600
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$2.50
$25.000
100
$1.75
$175.000
250
$1.71
$427.500
500
$1.69
$845.000
1,000
$1.66
$1,660.000
3,000
$1.64
$4,920.000
5,000
$1.61
$8,050.000
8,000
+
$1.58
$12,640.000
Product Guides
CUSTOMERS
ALSO BOUGHT
103309-1
Wire-To-Board Connector - 2.54 mm - 10 Contacts - Header - AMP-LATCH Series - Through Hole...
5104338-6
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
640445-3
03P MTA156 HDR ASSY FL/STR SN
133-3701-231
Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold
ECW-U2105KCZ
Cap Film 1uF 250V PEN 10%( 15.2 X 10 X 5.1mm) Stacked 125°C T/R