ECW-U4223V17
PanasonicCap Film 0.022uF 400V PEN 5% (6 X 4.1 X 3.2mm) Stacked 85°C T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECW-U4223V17
RoHS:
Yes
HTS:
8532250070
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Dielectric:
Pen
Voltage:
400 VDC
Capacitance Value:
0.022 uF
Tolerance:
5 %
Mounting:
Surface Mount
Termination Style:
N/R
Size:
6 x 4.1 x 3.2 mm
The PANASONIC ECW-U4223V17 is a high-quality film capacitor, capable of storing and releasing electrical energy with precision and reliability. With a capacitance of 0.022uF and voltage rating of 400V, this capacitor is perfect for various electronic applications.Manufactured using Polyethylene Napthalate (PEN), this capacitor offers excellent insulation and temperature stability. Its 5% tolerance ensures accurate performance, and its compact size (6 x 4.1 x 3.2mm) allows for space-saving installation.Designed for durability, this capacitor is stacked and can withstand temperatures up to 85°C, making it suitable for demanding conditions. It comes packaged in tape and reel (T/R), providing easy handling and efficient assembly in manufacturing processes.Whether you are building electronic circuits or need to replace a faulty capacitor, the PANASONIC ECW-U4223V17 offers exceptional electrical performance and is a reliable choice.
Search Keywords:
ECWU4223V17
IN STOCK:
4,000
Ships today, if you order in
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.4801
$960.200
4,000
$0.4518
$1,807.200
6,000
$0.4388
$2,632.800
8,000
$0.4322
$3,457.600
10,000
$0.4200
$4,200.000
16,000
$0.4116
$6,585.600
26,000
+
$0.4054
$10,540.400
Product Guides
Product Changes