EEA-FC1E220
PanasonicElectrolytic Aluminum Capacitor - 22 µF - 25 V - 20% - 5 X 7mm - Radial - 120mA - 1000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEA-FC1E220
RoHS:
Yes
HTS:
8532220085
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
22 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
5 x 7 mm
Termination Style:
Radial
Voltage:
25 VDC
The EEA-FC1E220 is a radial leaded Aluminum Electrolytic Capacitor features high reliability, long life, low impedance and high ripple current. The capacitance of this capacitor is 22µF and operate on voltage of 25V. The FC-A series aluminum electrolytic capacitor is suitable for high reliability application such as an industrial instrument. Tipical aplication is inindustrial.
Search Keywords:
EEAFC1E220
IN STOCK:
10,240
Ships today, if you order in
Minimum Order:
400
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
400
$0.1085
$43.400
2,600
$0.0838
$217.880
5,000
$0.0742
$371.000
7,600
$0.0717
$544.920
25,000
$0.0692
$1,730.000
50,000
$0.0682
$3,410.000
100,000
$0.0671
$6,710.000
150,000
+
$0.0661
$9,915.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NCJ6FA-H
Combo A Series - 3 pole XLR female receptacle with 1/4" stereo jack - horizontal PCB mount...
NJM4565D
OP Amp Dual GP ±18V 8-Pin PDIP
EEU-FM1V221
Electrolytic Aluminum Capacitor - 220 µF - 35 V - 20% - 10 X 12.5mm - Radial - 5 mm - 1290...
MSPM-2-01
PCB Support - Non-Locking Two Prong - Hole Diameter A 3.2 mm (0.125 in) - Spacer Lengt...
69830-016LF
Wire-To-Board Connector - Transition - 0.100" (2.54mm) Pitch - 16 Contacts - Header - FCI ...