help desk software
DATA SHEET

EEA-GA1H6R8B

Panasonic

Cap Aluminum Lytic 6.8uF 50V 20% (5 X 7mm) Radial 5mm 35mA 1000h 105°C Automotive Ammo

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEA-GA1H6R8B
RoHS:
Yes
HTS:
8532220085
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Box
Capacitance Value:
6.8 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
5 x 7 mm
Termination Style:
Radial
Voltage:
50 VDC
Cap Aluminum Lytic 6.8uF 50V 20% (5 X 7mm) Radial 5mm 35mA 1000h 105°C Automotive Ammo
Search Keywords:
EEAGA1H6R8B
IN STOCK: 1,305
Can Ship immediately
You may purchase in-stock quantity up to 1,305
Minimum Order:
2000
Available in less than min:
1305
Multiple:
2000
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0554
$0.0554
2,000
$0.0504
$100.8000
4,000
$0.0476
$190.4000
8,000
$0.0456
$364.8000
26,000
$0.0444
$1,154.4000
50,000
$0.0433
$2,165.0000
100,000
$0.0417
$4,170.0000
150,000
$0.0411
$6,165.0000
250,000 +
$0.0405
$10,125.0000
Tools/3D Models
Product Guides