EEC-RG0V105V
PanasonicCap Supercap 1F 3.6V -20% to 80% (19 X 5.5mm) Radial Stacked Coin 5mm 20 Ohm 2000h 85°C Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEC-RG0V105V
RoHS:
Yes
HTS:
8532290040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Capacitance Value:
1 F
Voltage:
3.6 VDC
Equivalent Series Resistance:
N/A
Leakage Current:
N/A
Termination Style:
Radial
Mounting:
Through Hole
Dimension:
5.5 x 21(Max) x 19 mm
Operating Temperature:
-25 to 85 °C
Lead Pitch For Radial:
5 mm
Tolerance:
-20 to 80 %
Life Cycle:
Discontinued
Cap Supercap 1F 3.6V -20% to 80% (19 X 5.5mm) Radial Stacked Coin 5mm 20 Ohm 2000h 85°C Tray
Search Keywords:
EECRG0V105V
This product is discontinued, but still in stock
IN STOCK:
30,031
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$6.54
$32.700
50
$5.32
$266.000
100
$4.99
$499.000
300
$4.69
$1,407.000
500
$4.56
$2,280.000
1,000
$4.43
$4,430.000
2,500
$4.37
$10,925.000
5,000
+
$4.20
$21,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CRE-30680
Cap 0.3uF 68 Ohm 250VAC 20% 30% 1R/1C
24-6040-0027
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool
LSA5A
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...
24-6337-0027
Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool
XEB1201
RC Network Suppressor - 0.1uF - 120 Ohm - (+/-) 30% - 1/2W - 250VAC.