EEC-S5R5V155N
PanasonicCap Supercap 1.5F 5.5V -20% to 80% (19 X 5.5 X 21mm) Radial Stacked Coin 5mm 1000h 70°C Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEC-S5R5V155N
RoHS:
Yes
HTS:
8532290040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Capacitance Value:
1.5 F
Voltage:
5.5 VDC
Equivalent Series Resistance:
N/A
Leakage Current:
N/A
Termination Style:
Radial
Mounting:
Through Hole
Dimension:
19 x 5.5(Max) x 21(Max)mm
Operating Temperature:
-40 to 70 °C
Lead Pitch For Radial:
5 mm
Tolerance:
-20 to 80 %
Life Cycle:
Discontinued
Cap Supercap 1.5F 5.5V -20% to 80% (19 X 5.5 X 21mm) Radial Stacked Coin 5mm 1000h 70°C Tray
Search Keywords:
EECS5R5V155N
This product is discontinued, but still in stock
IN STOCK:
8
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$6.160
$30.800
50
$5.015
$250.750
100
$4.701
$470.100
300
$4.423
$1,326.900
500
$4.296
$2,148.000
1,000
$4.176
$4,176.000
2,500
$4.113
$10,282.500
5,000
+
$3.953
$19,765.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1794070000
Conn Jumper M 41 POS ST
4414L3
Tubeaxial Fan - 24VDC - Square 119mm L x 119mm H - Ball Bearing - 59.0CFM (1.65m³/min) - 3...
MCP6141T-E/OT
Single Non-Unity Gain Rail-to-Rail Input/Output Op Amp - 600nA - 1.4 to 6.0V - 5-Lead SOT2...
PM-20-24
AC/DC Power Supply - 1 Output - 24V@0.92A - 22.08W - Medical