EEE-0JA470NP
PanasonicCap Aluminum Lytic 47uF 6.3V 20% (6.3 X 5.4mm) SMD 46mA 2000h 85°C Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-0JA470NP
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Reel
Capacitance Value:
47 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Surface Mount
Size:
6.3 x 5.4 mm
Termination Style:
N/R
Voltage:
6.3 VDC
The PANASONIC EEE-0JA470NP is a high-quality aluminum electrolytic capacitor designed for automotive applications. With a capacitance of 47uF and a voltage rating of 6.3V, this surface mount capacitor offers excellent performance and reliability. It has a tolerance of 20% and measures 6.3mm x 5.4mm. With a current rating of 46mA and an operating temperature range of -40°C to +85°C, this capacitor is capable of withstanding tough automotive conditions. It has a long life expectancy of 2000 hours, making it suitable for demanding automotive electronics. The EEE-0JA470NP is a trusted choice for automotive manufacturers and enthusiasts looking for dependable capacitors for their applications.
Search Keywords:
EEE0JA470NP
IN STOCK:
11,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1165
$116.500
3,000
$0.1098
$329.400
5,000
$0.1073
$536.500
8,000
$0.1044
$835.200
25,000
$0.0995
$2,487.500
50,000
$0.0956
$4,780.000
100,000
$0.0917
$9,170.000
150,000
+
$0.0908
$13,620.000
DOWNLOADS