EEE-1CA220WR
PanasonicElectrolytic Aluminum Capacitor - 22 µF - 16 V - 20% - 4 X 5.4mm - Surface mount - 30mA - 1000h - 85°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-1CA220WR
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Capacitance Value:
22 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Surface Mount
Size:
4 x 5.4 mm
Termination Style:
N/R
Voltage:
16 VDC
The Panasonic S series capacitors are type V surface mount polarized aluminium electrolytic capacitors. The capacitance of this capacitor is 22µF and operate on voltage of 16V. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life. Tipical aplications are automotive, industrial, power management, consumer electronics and portable devices.
Search Keywords:
EEE1CA220WR
IN STOCK:
24,000
Ships today, if you order in
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0714
$142.800
4,000
$0.0637
$254.800
8,000
$0.0593
$474.400
26,000
$0.0537
$1,396.200
50,000
$0.0527
$2,635.000
100,000
$0.0519
$5,190.000
150,000
$0.0511
$7,665.000
250,000
+
$0.0504
$12,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AQY214S
Solid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP Tube
LM4040CYM3-5.0-TR
V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R
1SE1-3
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Doub...
XEB1201
RC Network Suppressor - 0.1uF - 120 Ohm - (+/-) 30% - 1/2W - 250VAC.
405FH
DC Fan Axial Sintec Bearing 5V 4.5V to 5.5V 5.3CFM 26dB 40 X 40 X 10mm High Speed