EEE-1EA100SR
PanasonicElectrolytic Aluminum Capacitor - 10 µF - 25 V - 20% - 5 X 5.4mm - Surface mount - 28mA - 2000h - 85°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-1EA100SR
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Capacitance Value:
10 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Surface Mount
Size:
5 x 5.4 mm
Termination Style:
N/R
Voltage:
25 VDC
The Panasonic S series capacitors are type V surface mount polarized aluminium electrolytic capacitors. The capacitance of this capacitor is 10µF and operate on voltage of 25V. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life. Tipical aplications are automotive, industrial, power management, consumer electronics and portable devices.
Search Keywords:
EEE1EA100SR
IN STOCK:
7,984
Can Ship immediately
On Order:
15,000
can ship 4/4/25
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0577
$57.700
3,000
$0.0568
$170.400
8,000
$0.0554
$443.200
25,000
$0.0527
$1,317.500
50,000
$0.0519
$2,595.000
100,000
$0.0511
$5,110.000
150,000
$0.0504
$7,560.000
250,000
+
$0.0496
$12,400.000
Product Changes
CUSTOMERS
ALSO BOUGHT
382811-8
SHUNT, ECON, PHBR 5AU, BLACK
52808-0870
Conn FFC Connector SKT 8 POS 1mm Solder ST SMD Easy-On™ T/R
TC33X-2-102E
Res Trimmer 1K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R
EEE-1CA471UP
Electrolytic Aluminum Capacitor - 470 µF - 16 V - 20% - 8 X 10.2mm - Surface mount - 350mA...
EEE-1EA470WP
Electrolytic Aluminum Capacitor - 47 µF - 25 V - 20% - 6.3 X 5.4mm - Surface mount - 70mA ...