EEE-1EA4R7SR
PanasonicElectrolytic Aluminum Capacitor - 4.7 µF - 25 V - 20% - 4 X 5.4mm - Surface mount - 22mA - 2000h - 85°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-1EA4R7SR
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Capacitance Value:
4.7 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Surface Mount
Size:
4 x 5.4 mm
Termination Style:
N/R
Voltage:
25 VDC
The Panasonic S series capacitors are type V surface mount polarized aluminium electrolytic capacitors. The capacitance of this capacitor is 4.7µF and operate on voltage of 25V. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life. Tipical aplications are automotive, industrial, power management, consumer electronics and portable devices.
Search Keywords:
EEE1EA4R7SR
IN STOCK:
10,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0496
$99.200
4,000
$0.0489
$195.600
8,000
$0.0472
$377.600
26,000
$0.0456
$1,185.600
50,000
$0.0449
$2,245.000
100,000
$0.0439
$4,390.000
150,000
$0.0432
$6,480.000
250,000
+
$0.0426
$10,650.000
Product Changes