help desk software
DATA SHEET

EEE-1VA100NP

Panasonic

Cap Aluminum Lytic 10uF 35V 20% (6.3 X 5.4mm) SMD 30mA 2000h 85°C Automotive T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-1VA100NP
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Capacitance Value:
10 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Surface Mount
Size:
6.3 x 5.4 mm
Termination Style:
N/R
Voltage:
35 VDC
The PANASONIC part EEE-1VA100NP is a high-quality aluminum electrolytic capacitor designed for use in automotive applications. It has a capacitance of 10uF and a voltage rating of 35V, with a tolerance of 20%. This SMD (Surface Mount Device) capacitor has compact dimensions of 6.3mm x 5.4mm, making it suitable for space-constrained electronic devices. With a maximum ripple current of 30mA, the EEE-1VA100NP offers reliable performance while maintaining stable electrical characteristics. It has a long lifespan of 2000 hours at 85°C, ensuring durability and resilience in automotive environments. This capacitor is a reliable choice for automotive applications, as it meets the industry standards for quality and performance. It is supplied in tape and reel packaging for ease of handling and automated assembly.
Search Keywords:
EEE1VA100NP
IN STOCK: 31,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1140
$114.000
3,000
$0.1069
$320.700
5,000
$0.1024
$512.000
8,000
$0.1009
$807.200
25,000
$0.0976
$2,440.000
50,000
$0.0946
$4,730.000
100,000
$0.0927
$9,270.000
150,000 +
$0.0913
$13,695.000
Tools/3D Models
Product Guides