EEE-1VA101UP
PanasonicElectrolytic Aluminum Capacitor - 100 µF - 35 V - 20% - 8 X 10.2mm - Surface mount - 140 mA - 2000h - 85°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-1VA101UP
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Surface Mount
Size:
8 x 10.2 mm
Termination Style:
N/R
Voltage:
35 VDC
The Panasonic S series capacitors are type V surface mount polarized aluminium electrolytic capacitors. The capacitance of this capacitor is 100µF and operate on voltage of 35V. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life. Tipical aplications are automotive, industrial, power management, consumer electronics and portable devices.
Search Keywords:
EEE1VA101UP
IN STOCK:
14,000
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
500
$0.1527
$76.350
2,500
$0.1461
$365.250
5,000
$0.1446
$723.000
7,500
$0.1432
$1,074.000
10,000
$0.1376
$1,376.000
25,000
$0.1356
$3,390.000
50,000
$0.1342
$6,710.000
100,000
+
$0.1329
$13,290.000
Product Guides