EEE-1VA101XP
PanasonicCap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 132mA 2000h 85°C Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-1VA101XP
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
900
Package Type:
Reel
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Surface Mount
Size:
6.3 x 7.7 mm
Termination Style:
N/R
Voltage:
35 VDC
The PANASONIC part EEE-1VA101XP is a high-quality, aluminum electrolytic capacitor that is designed for use in automotive applications. With a capacitance of 100uF and a voltage rating of 35V, this capacitor provides excellent performance and reliability. It has a compact size, measuring 6.3 x 7.7mm, making it suitable for use in space-restricted electronic systems.This capacitor features a 20% tolerance and can handle a maximum current of 132mA. It also has a long service life of 2000 hours and can withstand high operating temperatures up to 85°C. The surface-mount design allows for easy installation and ensures a secure connection.Whether you need a capacitor for automotive electronics, power supplies, or other applications, the PANASONIC EEE-1VA101XP delivers consistent and efficient performance. Trust in the renowned quality of PANASONIC components for your electronic projects.
Search Keywords:
EEE1VA101XP
IN STOCK:
34,200
Ships today, if you order in
Minimum Order:
900
Multiple:
900
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
900
$0.0905
$81.450
2,700
$0.0891
$240.570
5,400
$0.0878
$474.120
8,100
$0.0865
$700.650
25,200
$0.0852
$2,147.040
50,400
$0.0839
$4,228.560
100,800
$0.0826
$8,326.080
150,300
+
$0.0814
$12,234.420
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
2-520184-2
Quick Disconnect Terminal - Ultra-Fast FASTON 250 Series - Female Quick Disconnect - 6.35m...
104257-1
02 MTE RCPT HSG SR LATCH .100
7101SYAQE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - 90° PC...
3-641522-2
02P MTA156 PSTD CONN ASSY ORNG
3-641208-7
07P MTA156 HDR ASSY FL ST LF