help desk software
DATA SHEET

EEE-1VA220SP

Panasonic

Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.4mm) SMD 60mA 2000h 85°C Automotive T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-1VA220SP
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Capacitance Value:
22 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Surface Mount
Size:
6.3 x 5.4 mm
Termination Style:
N/R
Voltage:
35 VDC
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.4mm) SMD 60mA 2000h 85°C Automotive T/R
Search Keywords:
EEE1VA220SP
IN STOCK: 5,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0716
$71.600
3,000
$0.0684
$205.200
5,000
$0.0657
$328.500
8,000
$0.0639
$511.200
25,000
$0.0629
$1,572.500
50,000
$0.0620
$3,100.000
100,000
$0.0611
$6,110.000
150,000 +
$0.0602
$9,030.000
Tools/3D Models
Product Guides