help desk software
DATA SHEET

EEE-FC1C221P

Panasonic

Cap Aluminum Lytic 220uF 16V 20% (10 X 10.2mm) SMD 670mA 1000h 105°C Automotive T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-FC1C221P
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Surface Mount
Size:
10 x 10.2 mm
Termination Style:
N/R
Voltage:
16 VDC
Cap Aluminum Lytic 220uF 16V 20% (10 X 10.2mm) SMD 670mA 1000h 105°C Automotive T/R
Search Keywords:
EEEFC1C221P
IN STOCK: 2,000
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.3406
$170.300
1,000
$0.2839
$283.900
2,500
$0.2649
$662.250
5,000
$0.2460
$1,230.000
7,500
$0.2399
$1,799.250
25,000
$0.2285
$5,712.500
50,000 +
$0.2251
$11,255.000
Tools/3D Models
Product Guides