EEE-FC1E331P
PanasonicCap Aluminum Lytic 330uF 25V 20% (10 X 10.2mm) SMD 670mA 1000h 105°C Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-FC1E331P
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Capacitance Value:
330 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Surface Mount
Size:
10 x 10.2 mm
Termination Style:
N/R
Voltage:
25 VDC
The PANASONIC EEE-FC1E331P is a high-quality aluminum electrolytic capacitor designed for automotive electronic applications. This surface-mount component features a capacitance of 330uF and a voltage rating of 25V, ensuring stability and reliability in demanding environments. With dimensions of 10 x 10.2mm, it is compact and suitable for space-constrained designs. The EEE-FC1E331P has a tolerance of 20% and is capable of handling a maximum surge current of 670mA. It also offers a long lifespan of 1000 hours at 105°C, making it ideal for automotive systems that require durability and high performance. This capacitor is provided in tape and reel packaging for easy handling and efficient assembly.
Search Keywords:
EEEFC1E331P
IN STOCK:
8,500
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2527
$126.350
1,000
$0.2451
$245.100
2,500
$0.2371
$592.750
5,000
$0.2293
$1,146.500
7,500
$0.2244
$1,683.000
25,000
$0.2222
$5,555.000
50,000
+
$0.2199
$10,995.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ERJ-8RQFR22V
Res Thick Film 1206 0.22 Ohm 1% 0.25W(1/4W) ±250ppm/°C Pad SMD Automotive T/R
MCP6002T-I/SN
Dual Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 8-lead SOIC - -40...
52745-1633
Conn FPC Connector SKT 16 POS 0.5mm Solder RA SMD Easy-On™ T/R
52610-0833
Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST SMD Easy-On™ T/R
U77A11182001
Connector Accessories SFP Cage Right Angle Tray