EEE-FC1V221AP
PanasonicCap Aluminum Lytic 220uF 35V 20% (10 X 10.2mm) SMD 670mA 1000h 105°C Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-FC1V221AP
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Surface Mount
Size:
10 x 10.2 mm
Termination Style:
N/R
Voltage:
35 VDC
Cap Aluminum Lytic 220uF 35V 20% (10 X 10.2mm) SMD 670mA 1000h 105°C Automotive T/R
Search Keywords:
EEEFC1V221AP
IN STOCK:
1,000
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3594
$179.700
1,000
$0.3064
$306.400
2,500
$0.2852
$713.000
5,000
$0.2692
$1,346.000
7,500
$0.2621
$1,965.750
25,000
$0.2496
$6,240.000
50,000
+
$0.2471
$12,355.000
Product Guides