EEE-FK0J221P
PanasonicElectrolytic Aluminum Capacitor - 220 µF - 6.3 V - 20% - 6.3 X 5.8mm - Surface mount - 240mA - 2000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-FK0J221P
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
6.3 x 5.8 mm
Termination Style:
N/R
Voltage:
6.3 VDC
The Panasonic FK series capacitors are automotive grade type V, surface mount polarized aluminium electrolytic capacitors. The capacitance of this capacitor is 220µF and operate on voltage of 6.3V. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. Tipical aplications are automotive, industrial, power management, consumer electronics and portable devices.
Search Keywords:
EEEFK0J221P
IN STOCK:
4,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1025
$102.500
3,000
$0.0985
$295.500
5,000
$0.0970
$485.000
8,000
$0.0950
$760.000
25,000
$0.0922
$2,305.000
50,000
$0.0908
$4,540.000
100,000
$0.0895
$8,950.000
150,000
+
$0.0881
$13,215.000
Product Guides