help desk software
DATA SHEET

EEE-FK1A151P

Panasonic

Electrolytic Aluminum Capacitor - 150 µF - 10 V - 20% - 6.3 X 5.8mm - Surface mount - 240mA - 2000h - 105°C. .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-FK1A151P
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Capacitance Value:
150 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
6.3 x 5.8 mm
Termination Style:
N/R
Voltage:
10 VDC
The Panasonic FK series capacitors are automotive grade type V, surface mount polarized aluminium electrolytic capacitors. The capacitance of this capacitor is 150µF and operate on voltage of 10V. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. Tipical aplications are automotive, industrial, power management, consumer electronics and portable devices.
Search Keywords:
EEEFK1A151P
IN STOCK: 34,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0986
$98.600
3,000
$0.0944
$283.200
5,000
$0.0930
$465.000
8,000
$0.0908
$726.400
25,000
$0.0886
$2,215.000
50,000
$0.0873
$4,365.000
100,000
$0.0860
$8,600.000
150,000 +
$0.0847
$12,705.000
Tools/3D Models
Product Guides