EEE-FK1E100R
PanasonicElectrolytic Aluminum Capacitor - 10 µF - 25 V - 20% - 4 X 5.8mm - Surface mount - 90 mA - 2000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-FK1E100R
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Capacitance Value:
10 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
4 x 5.8 mm
Termination Style:
N/R
Voltage:
25 VDC
The Panasonic FK series capacitors are automotive grade type V, surface mount polarized aluminium electrolytic capacitors. The capacitance of this capacitor is 10µF and operate on voltage of 25V. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. Tipical aplications are automotive, industrial, power management, consumer electronics and portable devices.
Search Keywords:
EEEFK1E100R
IN STOCK:
1,600
Ships today, if you order in
You may purchase in-stock quantity up to 1,600
On Order:
10,000
can ship 12/16/24
30,000
can ship 1/22/25
Minimum Order:
2000
Available in less than min:
1600
Multiple:
2000
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0959
$0.0959
2,000
$0.0872
$174.4000
4,000
$0.0859
$343.6000
6,000
$0.0846
$507.6000
8,000
$0.0803
$642.4000
26,000
$0.0771
$2,004.6000
50,000
$0.0712
$3,560.0000
100,000
$0.0654
$6,540.0000
150,000
+
$0.0644
$9,660.0000
Product Guides
Product Changes