EEE-FK1H101P
PanasonicElectrolytic Aluminum Capacitor - 100 µF - 50 V - 20% - 8 X 10.2mm - Surface mount - 350 mA - 2000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-FK1H101P
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Reel
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
8 x 10.2 mm
Termination Style:
N/R
Voltage:
50 VDC
The Panasonic FK series capacitors are automotive grade type V, surface mount polarized aluminium electrolytic capacitors. The capacitance of this capacitor is 100µF and operate on voltage of 50V. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. Tipical aplications are automotive, industrial, power management, consumer electronics and portable devices.
Search Keywords:
EEEFK1H101P
IN STOCK:
17,539
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2854
$142.700
1,000
$0.2716
$271.600
2,500
$0.2595
$648.750
5,000
$0.2556
$1,278.000
7,500
$0.2518
$1,888.500
25,000
$0.2137
$5,342.500
50,000
+
$0.2105
$10,525.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
6437288-6
Rectangular Connector - Super Seal Series - 26 Contacts - Receptacle - 3 mm - Through Hole...
CCS-18N160-T
RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-12GHz - Normally-Open - SP6T - N-Female -...
6473418-1
Connector Header - Through Hole - 26 position - 0.118" (3.00mm).