help desk software
DATA SHEET

EEE-FK1J220XP

Panasonic

Electrolytic Aluminum Capacitor - 22 µF - 63 V - 20% - 6.3 X 7.7mm - Surface mount - 120mA - 2000h - 105°C. .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-FK1J220XP
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
900
Package Type:
Reel
Capacitance Value:
22 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
6.3 x 7.7 mm
Termination Style:
N/R
Voltage:
63 VDC
The Panasonic FK series capacitors are automotive grade type V, surface mount polarized aluminium electrolytic capacitors. The capacitance of this capacitor is 22µF and operate on voltage of 63V. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. Tipical aplications are automotive, industrial, power management, consumer electronics and portable devices.
Search Keywords:
EEEFK1J220XP
IN STOCK: 12,600
Ships today, if you order in
Minimum Order:
900
Multiple:
900
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
900
$0.1447
$130.230
1,800
$0.1402
$252.360
2,700
$0.1358
$366.660
5,400
$0.1337
$721.980
8,100
$0.1300
$1,053.000
25,200
$0.1259
$3,172.680
50,400
$0.1240
$6,249.600
100,800 +
$0.1222
$12,317.760
Tools/3D Models
Product Guides