EEE-FK1J470P
PanasonicCap Aluminum Lytic 47uF 63V 20% (8 X 10.2mm) SMD 250mA 2000h 105°C Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-FK1J470P
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Capacitance Value:
47 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
8 x 10.2 mm
Termination Style:
N/R
Voltage:
63 VDC
The PANASONIC part EEE-FK1J470P is a high-quality capacitor designed for automotive electronics applications. This aluminum electrolytic capacitor has a capacitance of 47uF and a voltage rating of 63V, ensuring reliable performance in demanding environments. With its compact size of 8 x 10.2mm, it is suitable for surface-mount circuit board assembly. The capacitor is rated at 20% tolerance and can handle a continuous current of 250mA. With a lifespan of 2000 hours and a wide operating temperature range of -40°C to 105°C, this capacitor guarantees stable and durable operation in automotive systems. It comes in tape and reel packaging for easy handling and installation. Trust the PANASONIC EEE-FK1J470P for your automotive electronics needs.
Search Keywords:
EEEFK1J470P
IN STOCK:
10,500
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2329
$116.450
1,000
$0.2294
$229.400
2,500
$0.2176
$544.000
5,000
$0.2143
$1,071.500
7,500
$0.2098
$1,573.500
25,000
$0.2029
$5,072.500
50,000
+
$0.1999
$9,995.000
Product Guides
CUSTOMERS
ALSO BOUGHT
G6KU-2F-Y-DC3
Signal Relay 3VDC 1A DPDT( (10mm 7.8mm 5.2mm)) SMD
1757019
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
EEE-FC1A151AP
Cap Aluminum Lytic 150uF 10V 20% (8 X 6.2mm) SMD 230mA 1000h 105°C Automotive T/R
PIC12F683-I/SN
MCU 8 Bit - Flash - PIC12 Family PIC12F6xx Series Microcontrollers - 20 MHz - 3.5 KB - 128...
1969813-1
06P UMNL HDR ASSY R/A, SCKT V0 GW