EEE-FK1V101XP
PanasonicElectrolytic Aluminum Capacitor - 100 µF - 35 V - 20% - 6.3 X 7.7mm - Surface mount - 280 mA - 2000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-FK1V101XP
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
900
Package Type:
Reel
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
6.3 x 7.7 mm
Termination Style:
N/R
Voltage:
35 VDC
The Panasonic FK series capacitors are automotive grade type V, surface mount polarized aluminium electrolytic capacitors. The capacitance of this capacitor is 100µF and operate on voltage of 35V. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. Tipical aplications are automotive, industrial, power management, consumer electronics and portable devices.
Search Keywords:
EEEFK1V101XP
IN STOCK:
38,700
Ships today, if you order in
Minimum Order:
900
Multiple:
900
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
900
$0.1348
$121.320
1,800
$0.1308
$235.440
5,400
$0.1259
$679.860
8,100
$0.1240
$1,004.400
10,800
$0.1222
$1,319.760
25,200
$0.1203
$3,031.560
50,400
$0.1185
$5,972.400
100,800
+
$0.1167
$11,763.360
Product Guides
CUSTOMERS
ALSO BOUGHT
EMK107BBJ106MA-T
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 16VDC - X5R - 0603 - Tape&Reel
7109D/TRG
Heat Sink Passive D2 PAK/TO-263 SMD Copper 11°C/W Tin
EEE-FK1E100R
Electrolytic Aluminum Capacitor - 10 µF - 25 V - 20% - 4 X 5.8mm - Surface mount - 90 mA -...
BS-5
Battery Holder 1 Cells Glass/Nylon
BU2032SM-HD-G
Battery Holder 1 Cells T/R