EEE-FK1V221P
PanasonicElectrolytic Aluminum Capacitor - 220 µF - 35 V - 20% - 8 X 10.2mm - Surface mount - 600 mA - 2000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-FK1V221P
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
8 x 10.2 mm
Termination Style:
N/R
Voltage:
35 VDC
The Panasonic FK series capacitors are automotive grade type V, surface mount polarized aluminium electrolytic capacitors. The capacitance of this capacitor is 220µF and operate on voltage of 35V. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. Tipical aplications are automotive, industrial, power management, consumer electronics and portable devices.
Search Keywords:
EEEFK1V221P
IN STOCK:
30,500
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2498
$124.900
1,000
$0.2250
$225.000
2,500
$0.2049
$512.250
5,000
$0.2018
$1,009.000
7,500
$0.1988
$1,491.000
25,000
$0.1951
$4,877.500
50,000
+
$0.1922
$9,610.000
Product Guides
CUSTOMERS
ALSO BOUGHT
284513-3
3 POS TERMI-BLOK HDR 900 POL.
53375-0510
Conn Shrouded Header HDR 5 POS 2.5mm Solder ST Thru-Hole Mini-Lock™ Bag
219-4MST
Switch DIP ON OFF SPST 4 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
284513-4
4 POS TERMI-BLOK HDR 900 POL.
5103310-7
A/L LOW PRO HDR 34P RA BLACK