help desk software
DATA SHEET

EEE-FK2A470AQ

Panasonic

Cap Aluminum Lytic 47uF 100V 20% (12.5 X 13.5mm) SMD 500mA 5000h 105°C Automotive T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-FK2A470AQ
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Reel
Capacitance Value:
47 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
12.5 x 13.5 mm
Termination Style:
N/R
Voltage:
100 VDC
Cap Aluminum Lytic 47uF 100V 20% (12.5 X 13.5mm) SMD 500mA 5000h 105°C Automotive T/R
Search Keywords:
EEEFK2A470AQ
IN STOCK: 1,800
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.7730
$154.600
400
$0.6863
$274.520
1,000
$0.6341
$634.100
2,600
$0.6000
$1,560.000
5,000
$0.5756
$2,878.000
7,600
$0.5698
$4,330.480
10,000
$0.4976
$4,976.000
15,000 +
$0.4926
$7,389.000
Tools/3D Models
Product Guides