help desk software
DATA SHEET

EEE-FKJ470UAR

Panasonic

Cap Aluminum Lytic 47uF 6.3V 20% (4 X 5.8mm) SMD 90mA 2000h 105°C Automotive T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-FKJ470UAR
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Capacitance Value:
47 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
4 x 5.8 mm
Termination Style:
N/R
Voltage:
6.3 VDC
Cap Aluminum Lytic 47uF 6.3V 20% (4 X 5.8mm) SMD 90mA 2000h 105°C Automotive T/R
Search Keywords:
EEEFKJ470UAR
IN STOCK: 19
Can Ship immediately
You may purchase in-stock quantity up to 19
Minimum Order:
2000
Available in less than min:
19
Multiple:
2000
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1417
$0.1417
2,000
$0.1288
$257.6000
4,000
$0.1179
$471.6000
6,000
$0.1167
$700.2000
8,000
$0.1081
$864.8000
26,000
$0.0995
$2,587.0000
50,000
$0.0932
$4,660.0000
100,000
$0.0908
$9,080.0000
150,000 +
$0.0899
$13,485.0000
Tools/3D Models
Product Guides