help desk software
DATA SHEET

EEE-FPA122UAP

Panasonic

Cap Aluminum Lytic 1200uF 10V 20% (10 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Automotive T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-FPA122UAP
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Capacitance Value:
1200 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
10 x 10.2 mm
Termination Style:
N/R
Voltage:
10 VDC
Cap Aluminum Lytic 1200uF 10V 20% (10 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Automotive T/R
Search Keywords:
EEEFPA122UAP
IN STOCK: 1,782
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.4065
$203.250
1,000
$0.3895
$389.500
2,500
$0.3740
$935.000
5,000
$0.3597
$1,798.500
7,500
$0.3543
$2,657.250
10,000
$0.3490
$3,490.000
15,000
$0.3438
$5,157.000
25,000 +
$0.3386
$8,465.000
Tools/3D Models
Product Guides