help desk software
DATA SHEET

EEE-FT1E330AR

Panasonic

Cap Aluminum Lytic 33uF 25V 20% (4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105°C Automotive T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-FT1E330AR
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Capacitance Value:
33 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
4 x 5.8 mm
Termination Style:
N/R
Voltage:
25 VDC
Cap Aluminum Lytic 33uF 25V 20% (4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105°C Automotive T/R
Search Keywords:
EEEFT1E330AR
IN STOCK: 12,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.1156
$231.200
4,000
$0.1106
$442.400
6,000
$0.1089
$653.400
8,000
$0.1073
$858.400
26,000
$0.1045
$2,717.000
50,000
$0.1004
$5,020.000
100,000
$0.0989
$9,890.000
150,000 +
$0.0974
$14,610.000
Tools/3D Models
Product Guides