EEE-FT1E470AR
PanasonicElectrolytic Aluminum Capacitor - 47 µF - 25 V - 20% - 5 X 5.8mm - Surface mount - 240mA - 2000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-FT1E470AR
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Capacitance Value:
47 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
5 x 5.8 mm
Termination Style:
N/R
Voltage:
25 VDC
The EEE-FT1E470AR is a surface mount Aluminum Electrolytic Capacitor features high reliability, long life, low impedance and high ripple current of the top-class in AL-E. The capacitance of this capacitor is 47µF and operate on voltage of 25V. The FT-V series aluminum electrolytic capacitor is applied to an in-vehicle electric equipment and the anti-vibration type (more than Ø8mm) can support. The electrolytic capacitor able to withstand lead-free high reflow temperature for extended periods. Tipical aplications are automotive, industrial, power management, consumer electronics and portable devices.
Search Keywords:
EEEFT1E470AR
IN STOCK:
12,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1259
$125.900
3,000
$0.1201
$360.300
5,000
$0.1189
$594.500
8,000
$0.1161
$928.800
25,000
$0.1132
$2,830.000
50,000
$0.1121
$5,605.000
100,000
$0.1109
$11,090.000
150,000
+
$0.1098
$16,470.000
Product Guides
Product Changes