help desk software
DATA SHEET

EEE-FT1E680AR

Panasonic

Cap Aluminum Lytic 68uF 25V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105°C Automotive T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-FT1E680AR
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Capacitance Value:
68 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
5 x 5.8 mm
Termination Style:
N/R
Voltage:
25 VDC
The PANASONIC part EEE-FT1E680AR is a high-quality, compact aluminum electrolytic capacitor designed for automotive applications. With a capacitance of 68uF and voltage rating of 25V, this SMD capacitor provides excellent performance and reliability. It has a tolerance of 20% and a small form factor of 5 x 5.8mm, making it suitable for space-constrained automotive electronics. The capacitor has a low ESR (equivalent series resistance) of 0.36 Ohm and a maximum current rating of 240mA, ensuring efficient operation. It has a long useful life of 2000 hours at 105°C, making it well-suited for automotive environments that require high-temperature resistance. This PANASONIC capacitor is supplied on tape and reel for easy pick and place handling during automated assembly. It is an ideal choice for various automotive applications, including ECUs (engine control units), powertrain control modules, and other electronic control systems.
Search Keywords:
EEEFT1E680AR
IN STOCK: 0
On Order:
15,000   can ship 12/25/24 
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1293
$129.300
3,000
$0.1255
$376.500
5,000
$0.1236
$618.000
8,000
$0.1215
$972.000
25,000
$0.1180
$2,950.000
50,000
$0.1162
$5,810.000
100,000 +
$0.1145
$11,450.000
Tools/3D Models
Product Guides