EEE-FT1H221AP
PanasonicElectrolytic Aluminum Capacitor - 220 µF - 50 V - 20% - 8 X 10.2mm - Surface mount - 670mA - 2000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-FT1H221AP
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
8 x 10.2 mm
Termination Style:
N/R
Voltage:
50 VDC
The EEE-FT1H221AP is a surface mount Aluminum Electrolytic Capacitor features high reliability, long life, low impedance and high ripple current of the top-class in AL-E. The capacitance of this capacitor is 220µF and operate on voltage of 50V. The FT-V series aluminum electrolytic capacitor is applied to an in-vehicle electric equipment and the anti-vibration type (more than Ø8mm) can support. The electrolytic capacitor able to withstand lead-free high reflow temperature for extended periods. Tipical aplications are automotive, industrial, power management, consumer electronics and portable devices.
Search Keywords:
EEEFT1H221AP
IN STOCK:
54,000
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3023
$151.150
1,000
$0.2941
$294.100
2,500
$0.2878
$719.500
5,000
$0.2780
$1,390.000
7,500
$0.2732
$2,049.000
10,000
$0.2691
$2,691.000
15,000
$0.2651
$3,976.500
25,000
+
$0.2611
$6,527.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
6-104074-1
12 SYSTEM 50 HDR SRRA SHRD SN
SKRAALE010
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 3.92N SMD Embossed T/R
EEA-GA1H6R8B
Cap Aluminum Lytic 6.8uF 50V 20% (5 X 7mm) Radial 5mm 35mA 1000h 105°C Automotive Ammo
16-02-0097
Contact SKT Crimp ST Cable Mount 24-30AWG SL™ Bag
ERJ-3EKF1001V
Res Thick Film 0603 1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R