EEE-FT1V561AP
PanasonicElectrolytic Aluminum Capacitor - 560 µF - 35 V - 20% - 10 X 10.2mm - Surface mount - 1190mA - 2000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-FT1V561AP
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Capacitance Value:
560 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
10 x 10.2 mm
Termination Style:
N/R
Voltage:
35 VDC
The EEE-FT1V561AP is a surface mount Aluminum Electrolytic Capacitor features high reliability, long life, low impedance and high ripple current of the top-class in AL-E. The capacitance of this capacitor is 560µF and operate on voltage of 35V. The FT-V series aluminum electrolytic capacitor is applied to an in-vehicle electric equipment and the anti-vibration type (more than Ø8mm) can support. The electrolytic capacitor able to withstand lead-free high reflow temperature for extended periods. Tipical aplications are automotive, industrial, power management, consumer electronics and portable devices.
Search Keywords:
EEEFT1V561AP
IN STOCK:
19,500
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
500
$0.4212
$210.600
1,000
$0.4020
$402.000
2,500
$0.3902
$975.500
5,000
$0.3756
$1,878.000
7,500
$0.3700
$2,775.000
10,000
$0.3644
$3,644.000
15,000
$0.3590
$5,385.000
25,000
+
$0.3536
$8,840.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PME271Y433MR30
Cap Paper 0.0033uF 1000V 20% (13.5 X 4.1 X 8.2mm) Radial 10.2mm 100°C Bulk
87220-1
01 MODII HDR SRST UNSHRD .100XXXXXXYYYYY
TQ2-24V
Signal Relay 24VDC 1A DPDT(14x9x5)mm THT
3296W-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin...
1843622
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...