EEE-FTC331XAP
PanasonicCap Aluminum Lytic 330uF 16V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-FTC331XAP
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
900
Package Type:
Reel
Capacitance Value:
330 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
6.3 x 7.7 mm
Termination Style:
N/R
Voltage:
16 VDC
The PANASONIC EEE-FTC331XAP is a high-quality, compact aluminum electrolytic capacitor designed for use in automotive applications. With a capacitance of 330uF and voltage rating of 16V, it provides reliable and efficient performance. The SMD (Surface Mount Device) packaging allows for easy installation on circuit boards.This capacitor offers a tolerance of 20%, ensuring accurate and precise results in various electrical systems. With a low ESR (Equivalent Series Resistance) value of 0.16 Ohm and a maximum continuous current of 600mA, it efficiently manages and regulates electrical flow.The capacitor is designed to withstand harsh operating conditions, with a temperature range of -40°C to +105°C. It has a long operational life of 2000 hours, making it highly durable and reliable for automotive applications.Overall, the PANASONIC EEE-FTC331XAP is an excellent choice for automotive electronics, providing stable performance, high endurance, and compact size.
Search Keywords:
EEEFTC331XAP
IN STOCK:
17,775
Ships today, if you order in
Minimum Order:
900
Multiple:
900
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
900
$0.2180
$196.200
1,800
$0.2108
$379.440
2,700
$0.2044
$551.880
5,400
$0.2013
$1,087.020
8,100
$0.1961
$1,588.410
25,200
$0.1932
$4,868.640
50,400
+
$0.1903
$9,591.120
Product Guides