help desk software
DATA SHEET

EEE-FTH101XAP

Panasonic

Electrolytic Aluminum Capacitor - 100 µF - 50 V - 20% - 6.3 X 7.7mm - Surface mount - 350mA - 2000h - 105°C. .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-FTH101XAP
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
900
Package Type:
Reel
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
6.3 x 7.7 mm
Termination Style:
N/R
Voltage:
50 VDC
The EEE-FTH101XAP is a surface mount Aluminum Electrolytic Capacitor features high reliability, long life, low impedance and high ripple current of the top-class in AL-E. The capacitance of this capacitor is 100µF and operate on voltage of 50V. The FT-V series aluminum electrolytic capacitor is applied to an in-vehicle electric equipment and the anti-vibration type (more than Ø8mm) can support. The electrolytic capacitor able to withstand lead-free high reflow temperature for extended periods. Tipical aplications are automotive, industrial, power management, consumer electronics and portable devices.
Search Keywords:
EEEFTH101XAP
IN STOCK: 53,100
Can Ship immediately
Minimum Order:
900
Multiple:
900
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
900
$0.2379
$214.110
1,800
$0.2176
$391.680
2,700
$0.2143
$578.610
5,400
$0.2111
$1,139.940
8,100
$0.2080
$1,684.800
25,200
$0.2048
$5,160.960
50,400 +
$0.2018
$10,170.720
Tools/3D Models
Product Guides