EEE-HA0J101WR
PanasonicCap Aluminum Lytic 100uF 6.3V 20% (5 X 5.4mm) SMD 47mA 1000h 105°C Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-HA0J101WR
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Surface Mount
Size:
5 x 5.4 mm
Termination Style:
N/R
Voltage:
6.3 VDC
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 5.4mm) SMD 47mA 1000h 105°C Automotive T/R
Search Keywords:
EEEHA0J101WR
IN STOCK:
4,149
Can Ship immediately
On Order:
1,000
can ship 12/30/24
6,000
can ship 4/4/25
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0876
$87.600
3,000
$0.0824
$247.200
5,000
$0.0794
$397.000
8,000
$0.0780
$624.000
25,000
$0.0712
$1,780.000
50,000
$0.0702
$3,510.000
100,000
$0.0695
$6,950.000
150,000
+
$0.0688
$10,320.000
Product Guides