help desk software
DATA SHEET

EEE-HA1A221XP

Panasonic

Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 105mA 1000h 105°C Automotive T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-HA1A221XP
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
900
Package Type:
Reel
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Surface Mount
Size:
6.3 x 7.7 mm
Termination Style:
N/R
Voltage:
10 VDC
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 105mA 1000h 105°C Automotive T/R
Search Keywords:
EEEHA1A221XP
IN STOCK: 3,600
Ships today, if you order in
Minimum Order:
900
Multiple:
900
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
900
$0.1324
$119.160
1,800
$0.1177
$211.860
5,400
$0.1087
$586.980
8,100
$0.1033
$836.730
25,200
$0.0983
$2,477.160
50,400
$0.0956
$4,818.240
100,800
$0.0938
$9,455.040
150,300 +
$0.0929
$13,962.870
Tools/3D Models
Product Guides